Littelfuse80412000440保险丝
Fuse Subminiature Slow Blow Acting 2A 250V Radial 12.4 X 6.4 X 9.2mm Bulk CQC/KC/PSE/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 12.4 X 6.4 X 9.2 | |
| 2 | |
| 250 | |
| 250 | |
| 0.486 | |
| 80 | |
| Radial | |
| 7.5 | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 9.8 | |
| 6.4 | |
| 12.4 | |
| 9.2 | |
| Through Hole |
Be protected by adding a subminiature 80412000440 fuse developed by Littelfuse. This device has a maximum power dissipation of 0.486 W. Its maximum power dissipation is 0.486 W. This device has a current rating of 2. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The 80412000440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 12.4 mm long, 9.2 mm tall and 6.4 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

