TE Connectivity8-34856-2连接器端子
Ring Tongue Terminal 10-12AWG Copper Yellow 33.71mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Straight | |
| 7.93 | |
| Tin | |
| 10-12 | |
| 600VAC | |
| 105 | |
| Vinyl | |
| Loose | |
| 33.71 | |
| 13.49 | |
| Yellow | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

