TE Connectivity8-215083-8连接器插头及 PCB 插座
Conn IDC Connector M 18 POS 1.27mm IDT RA Cable Mount Box/Carton
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| M | |
| 18 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| 1.5 | |
| 1.5/Contact | |
| 100VDC|100VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| Box|Carton | |
| 26.3 | |
| 5.1 | |
| 6.8 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

