TE Connectivity8-1971772-4分立接线罩连接器
Conn Housing RCP 4 POS 6mm Crimp ST Panel Mount Natural Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 6 | |
| Straight | |
| 600VAC|600VDC | |
| 100 | |
| -55 | |
| 150 | |
| 50 | |
| Carton | |
| 33.5 | |
| 17.9 | |
| 32.7 | |
| Panel Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

