TE Connectivity8-1734774-0卡边连接器
Conn PCI Express Card Edge SKT 64 POS 1mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PCI Express Card Edge | |
| SKT | |
| PCI Express | |
| 1.57 | |
| 64 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 1 | |
| Straight | |
| 2 Plastic Pylons | |
| 1.1/Contact | |
| 50VAC | |
| Tray | |
| 39 | |
| 8.8 | |
| 11 | |
| 0.34 | |
| 2.3 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

