TE Connectivity8-1393243-0Power Relays
Power Relay 5VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 5 | |
| 80.64 | |
| 62 | |
| 3.5VDC | |
| 0.5VDC | |
| 400 | |
| 8 | |
| 2kVA | |
| 8 | |
| 6 | |
| >30000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 8 | |
| -40 | |
| 85 | |
| DIP | |
| 13 | |
| 29 | |
| 12.7 | |
| 15.7 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

