| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Bus Switch | |
| 1 x 1:1 | |
| 2 | |
| 2 | |
| 2 | |
| 4.8 | |
| 0.25@4V to 5.5V | |
| 20 | |
| -128 | |
| 128 | |
| 4 | |
| 5 | |
| 5.5 | |
| 0.1 | |
| 50 | |
| 833 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

