TE Connectivity796949-5连接器接线板
Conn Eurostyle Block M 5 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| M | |
| 5 | |
| 5.08 | |
| 1 | |
| 5 | |
| Solder | |
| Straight | |
| 17.5/Contact | |
| 300VAC | |
| -40 | |
| 105 | |
| Box | |
| 25.4 | |
| 9 | |
| 15.2 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

