TE Connectivity796693-5连接器接线板
Conn Eurostyle Block F 5 POS 3.5mm Screw RA Cable Mount 11A/Contact Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| F | |
| 5 | |
| 3.5 | |
| 1 | |
| 5 | |
| Screw | |
| Right Angle | |
| 11/Contact | |
| 300VAC | |
| Box | |
| 17.5 | |
| 15.5 | |
| 11.1 | |
| Blue | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

