TE Connectivity794805-1分立接线罩连接器
Conn Housing PL 4 POS 4.14mm Crimp ST Cable Mount White Package
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.7080 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 4 | |
| 2 | |
| Crimp | |
| 4.14 | |
| Straight | |
| 9.5/Contact | |
| 600VAC | |
| 1000 | |
| -20 | |
| 105 | |
| 20 | |
| Package | |
| 12.34 | |
| 15.21 | |
| 24.97 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

