| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| PIN | |
| Crimp | |
| Straight | |
| 11.2 | |
| 600VDC|600VAC | |
| -55 | |
| 105 | |
| Reel | |
| 18.29 | |
| 4.45 | |
| 3.93 | |
| 16-20 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

