TE Connectivity794215-1分立接线罩连接器
Conn Housing RCP 24 POS 4.14mm Crimp ST Cable Mount Natural Bag/Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 24 | |
| 2 | |
| Crimp | |
| 4.14 | |
| Straight | |
| 9.5/Contact | |
| 600VAC | |
| -30 | |
| 105 | |
| Bag|Box | |
| 55.96 | |
| 14.5 | |
| 24.51 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

