BI Technologies78LR10KLF电阻微调器、电位计及变阻器
Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turn 2.79mm (33.53 X 4.95 X 8.13mm) Lead Wire Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 10% | |
| 300 | |
| 1 | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Lead Wire | |
| Side | |
| 2.79 | |
| 22(Elec) | |
| 1 | |
| 7920 | |
| 200 | |
| Box | |
| 33.53 | |
| 4.95 | |
| 8.13 | |
| 2.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

