Bourns78F680J-RC含铅电感器

RF Choke Bobbin Core 68uH 5% 2.5MHz 60Q-Factor Ferrite 0.185A 3.3Ohm DCR AXL Bag

This rf choke 78F680J-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This leaded inductor has a maximum DC current of 185m A with a maximum resistance of 3.3 Ohm. It has an inductance of 68u H. Its test frequency is 2.5M Hz, while its minimum self-resonant frequency is 6.5M Hz. This device is made with bobbin core technology. This product is 7.11 mm long with a diameter of 2.79 mm. It has a tolerance of 5%.

Import TariffMay apply to this part

库存总量: 6 个零件

Quantity Increments of 1 Minimum 1241
  • Date Code:
    2235+
    Manufacturer Lead Time:
    16 星期
    Country Of origin:
    中国
    • Price: $0.0806
    1. 1241+$0.0806

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.