Bourns78F560J-RC含铅电感器
RF Choke Bobbin Core 56uH 5% 2.5MHz 60Q-Factor Ferrite 0.195A 2.95Ohm DCR AXL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 56u | |
| 5% | |
| 2.5M | |
| 0.195 | |
| 2.95 | |
| 60 | |
| 2.5M | |
| 7.5M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 2.79 | |
| 7.11 |
Use this rf choke 78F560J-RC leaded inductor from Bourns to resist changes in electric current in an electronic circuit. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This device utilizes bobbin core technology. It has a tolerance of 5%. This product is 7.11 mm long with a diameter of 2.79 mm. It has an inductance of 56u H. Its test frequency is 2.5M Hz, while its minimum self-resonant frequency is 7.5M Hz. This leaded inductor has a maximum DC current of 195m A with a maximum resistance of 2.95 Ohm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

