Molex787231001连接器 - 存储卡
Conn Micro SIM Card SKT 6 POS 2.54mm Solder RA SMD 0.5A/Contact T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro SIM Card | |
| SKT | |
| 6 | |
| 4 | |
| 2.54 | |
| Solder | |
| Right Angle | |
| 0.5/Contact | |
| 5VDC | |
| -40 | |
| 85 | |
| 500 | |
| Normal | |
| Tape and Reel | |
| 0.226 | |
| 12.8 | |
| 14.42 | |
| 1.35 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

