Molex78347-2001背板连接器
Conn Daughter Card HDR 4Power POS 2mm/3.2mm Press Fit RA Thru-Hole Impact™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Daughter Card | |
| HDR | |
| 4Power | |
| Press Fit | |
| 2/3.2 | |
| Right Angle | |
| 15/Contact | |
| 250V | |
| 20000 | |
| 1 | |
| -55 | |
| 85 | |
| 200 | |
| Tray | |
| 8.29 | |
| 15 | |
| 23.97 | |
| 14.88 | |
| Impact™ | |
| 2.5 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

