Molex783150001插座连接器
Conn DDR3 DIMM Socket SKT 240 POS 2mm Press Fit ST Thru-Hole DDR3 DIMM Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DDR3 DIMM Socket | |
| SKT | |
| 240 | |
| 2 | |
| 2 | |
| Press Fit | |
| Straight | |
| 1/Contact | |
| 30VDC|30VAC | |
| -55 | |
| 85 | |
| 25 | |
| Tray | |
| 7.501 | |
| 141 | |
| 7.35 | |
| 14.26 | |
| DDR3 DIMM | |
| Black | |
| Yes | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

