TE Connectivity776534-1分立接线罩连接器
Conn Housing RCP 2 POS 4.5mm Crimp ST Cable Mount Black Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8544.11.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 4.5 | |
| Straight | |
| 13 | |
| 250VDC | |
| -40 | |
| 125 | |
| Bag | |
| 19.6 | |
| 18.93 | |
| 47.55 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

