TE Connectivity776273-5分立接线罩连接器
Conn Housing PL 14 POS 4mm Crimp ST Cable Mount Blue Tray Automotive
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 14 | |
| 3 | |
| Crimp | |
| 4 | |
| Straight | |
| 17 | |
| 250VAC | |
| -40 | |
| 125 | |
| Tray | |
| 35.4 | |
| 34.6 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

