TE Connectivity776267-5连接器插头及 PCB 插座
Conn Shrouded Header HDR 14 POS 4mm Solder RA Side Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Shrouded Header | |
| HDR | |
| 14 | |
| 3 | |
| Solder | |
| 4 | |
| Right Angle | |
| 4 | |
| 10/Contact | |
| 250VAC | |
| 100 | |
| -40 | |
| 105 | |
| 10 | |
| Tray | |
| 48.8 | |
| 37.9 | |
| 32.1 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

