TE Connectivity776163-2矩形连接器
Conn Rectangular M 35 POS 4mm Solder RA Thru-Hole Automotive Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Rectangular | |
| 35 | |
| 3 | |
| Solder | |
| 4 | |
| Right Angle | |
| M | |
| 8/Contact | |
| 250VAC | |
| -40 | |
| 105 | |
| Tray | |
| Through Hole | |
| Gold |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

