TE Connectivity776163-1连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 35 POS 2mm Solder RA Side Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 35 | |
| 3 | |
| Solder | |
| 2 | |
| Right Angle | |
| Dual Key | |
| 4 | |
| 8/Contact | |
| 250VAC | |
| 100 | |
| 10 | |
| -40 | |
| 105 | |
| 10 | |
| Tray | |
| 76.9 | |
| 37.9 | |
| 32.1 | |
| 4 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

