TE Connectivity770276-1分立接线罩连接器
Conn Housing PL 3 POS 6.35mm Crimp ST Cable Mount Natural Package
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 3 | |
| 1 | |
| Crimp | |
| 6.35 | |
| Straight | |
| 13/Contact | |
| 250VAC | |
| -55 | |
| 105 | |
| Package | |
| 21.89 | |
| 27.94 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

