TE Connectivity770040-1分立接线罩连接器
Conn Housing PL 9 POS 6.35mm Crimp ST Cable Mount White Package
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 9 | |
| 3 | |
| Crimp | |
| 6.35 | |
| Straight | |
| 19 | |
| 600VAC | |
| 1000 | |
| -55 | |
| 120 | |
| Package | |
| 27.43 | |
| 21.46 | |
| 20.32 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

