Molex76866-1213电话及电信连接器
Conn I-Pass+ RCP 144 POS 0.75mm Press Fit RA Thru-Hole 144 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| I-Pass+ | |
| RCP | |
| 144 | |
| 144 | |
| 1 | |
| 144 | |
| Press Fit | |
| 0.75 | |
| Right Angle | |
| 0.75/Contact | |
| 30VDC|30VAC | |
| 10 | |
| 250 | |
| No | |
| -40 | |
| 80 | |
| Tray | |
| Single | |
| 38 | |
| 11.47 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

