Reduced Price
Molex76829-0108电源连接器
Conn Power M 8 POS 5.7mm Solder ST Thru-Hole 8 Terminal 1 Port Mega-Fit® Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Power | |
| M | |
| 8 | |
| 8 | |
| 1 | |
| Solder | |
| 5.7 | |
| Straight | |
| 23.5/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 25 | |
| Black | |
| Tray | |
| 4.498 | |
| 23.45 | |
| 14.03 | |
| 14.8 | |
| Mega-Fit® | |
| Through Hole | |
| Matte Tin Over Nickel | |
| Copper |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

