| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 Export Control |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | 767054-3 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | High Speed Fine Pitch Connector |
| Gender | RCP |
| Number of Contacts | 3Power/114Signal |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.54/0.64 |
| Body Orientation | Straight |
| Speed Rating (Gbps) | 10 |
| Maximum Current Rating (A) | 11.5/Contact |
| Maximum Voltage Rating | 30VAC |
| Insulation Resistance (MOhm) | 2 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Product Length (mm) | 50.8 |
| Product Depth (mm) | 6.91 |
| Product Height (mm) | 6.1 |
| Mounting | Surface Mount/Through Hole |