Molex756405003电话及电信连接器
Conn SFP F 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SFP | |
| F | |
| 40 | |
| 40 | |
| 2 | |
| 40 | |
| Press Fit | |
| 1.6 | |
| Right Angle | |
| 0.5/Contact | |
| 30V | |
| 200 | |
| No | |
| Nickel Silver | |
| -40 | |
| 85 | |
| Tray | |
| Stacked | |
| 27.569 | |
| 14.5 | |
| 63.25 | |
| 27.64 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

