| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| D-Type | |
| LVT | |
| Transparent | |
| 8 | |
| 1 | |
| 8 | |
| 1 | |
| 0 | |
| 8 | |
| 1 | |
| Yes | |
| No | |
| Non-Inverting | |
| 2.7(Typ)@3.3V | |
| 7.2 | |
| 3-State | |
| 64 | |
| -32 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 3000 | |
| 12000 | |
| 50 | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 5.4(Max) |
| Package Length | 7.4(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

