Nexperia74LVC07AD,118缓冲器和线路驱动器
Buffer/Driver 6-CH Non-Inverting Open Drain 14-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LVC | |
| Buffer/Driver | |
| 6 | |
| 6 | |
| 6 | |
| 0 | |
| 6 | |
| 0 | |
| No | |
| Non-Inverting | |
| 2.5(Typ)@3.3V|2.1(Typ)@2.7V|1.6(Typ)@5V | |
| 6.5 | |
| 0.7um | |
| Single-Ended | |
| Open Drain | |
| 32 | |
| 1.2 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 5 | |
| 0.1 | |
| 10 | |
| 50 | |
| 500 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

