Nexperia74HCT4514D,652解码器与多路分配器
Latch/Decoder/Demultiplexer Single 4-to-16 24-Pin SO Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| HCT | |
| Latch/Decoder/Demultiplexer | |
| 1-of-16 | |
| 1 | |
| 4 | |
| 1 | |
| 16 | |
| 1 | |
| Non-Inverting | |
| 55@4.5V | |
| 83 | |
| 6 | |
| -6 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.008 | |
| 50 | |
| -40 | |
| 125 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) |
| Package Width | 7.6(Max) |
| Package Length | 15.6(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 24 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

