Nexperia74HCT4020D-Q100J计数器移位寄存器
Counter Single 14-Bit Binary UP 16-Pin SO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Binary | |
| HCT | |
| Counter | |
| UP Counter | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 12 | |
| 14 | |
| Asynchronous | |
| Uni-Directional | |
| Negative-Edge | |
| 36@4.5V | |
| 68 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.008 | |
| 50 | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

