Nexperia74HCT280D,652奇偶生成器与校验
Parity Generator/Checker 9-Bit 1-Element 14-Pin SO Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| HCT | |
| Parity Generator/Checker | |
| 9 | |
| 1 | |
| 45@4.5V | |
| 68 | |
| 4 | |
| -4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 8 | |
| -40 | |
| 125 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

