| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| HC | |
| JK-Type | |
| 2 | |
| 2 | |
| 2 | |
| 1 | |
| No | |
| Reset | |
| Inverting/Non-Inverting | |
| Negative-Edge | |
| 160@2V|32@4.5V|27@6V | |
| 240 | |
| Single-Ended | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 5 | |
| 6 | |
| 0.004 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 5.4(Max) |
| Package Length | 6.4(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 14 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

