Nexperia74HC4066D,652Analog Switch Multiplexers
Analog Switch Quad SPST 14-Pin SO Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 2(Typ)@9V|2(Typ)@6V|3(Typ)@4.5V|8(Typ)@2V | |
| 36(Typ)@2V | |
| 44(Typ)@2V | |
| 180(Typ)@4.5V|200(Typ)@9V | |
| Single | |
| Single | |
| 2 | |
| 5 | |
| 10 | |
| 0.08@10V@-40C to 125C | |
| 25 | |
| 25 | |
| 142@4.5V | |
| 100 to 150 | |
| 50 | |
| Single | |
| 500 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.