Nexperia74HC166PW,118计数器移位寄存器
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| HC | |
| Shift Register | |
| Serial/Parallel to Serial | |
| 1 | |
| 9 | |
| 0 | |
| 0 | |
| 1 | |
| 8 | |
| Asynchronous | |
| Uni-Directional | |
| Positive-Edge | |
| 150@2V|30@4.5V|26@6V | |
| 240 | |
| 1.2um | |
| 2 | |
| 5 | |
| 6 | |
| 0.008 | |
| 50 | |
| 50 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

