Nexperia74HC137PWJ解码器与多路分配器
Latch/Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| HC | |
| Latch/Decoder/Demultiplexer | |
| 1-of-8 | |
| 1 | |
| 3 | |
| 1 | |
| 8 | |
| 2 | |
| Inverting | |
| 180@2V|36@4.5V|31@6V | |
| 285 | |
| Push-Pull | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 5 | |
| 6 | |
| 0.008 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

