Nexperia74AHC1G66GV,125Analog Switch Multiplexers
Analog Switch Single SPST 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPST | |
| SPST | |
| 1 | |
| 1 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 1@5.5V|2@3.6V|5@2V | |
| 35@2V | |
| 35@2V | |
| 230(Typ)@3.6V|280(Typ)@5.5V | |
| Single | |
| Single | |
| 2 | |
| 5 | |
| 5.5 | |
| 0.001@5.5V | |
| 25 | |
| 25 | |
| 50@3.6V | |
| 45 to 60 | |
| 50 | |
| Single | |
| 250 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

