| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| AC | |
| Buffer/Line Driver | |
| 4 | |
| 16 | |
| 16 | |
| 0 | |
| 16 | |
| 4 Low | |
| No | |
| Non-Inverting | |
| 10.7@3.3V|7@5V | |
| 14.6 | |
| 1um | |
| Single-Ended | |
| 3-State | |
| 24 | |
| -24 | |
| 3 | |
| 5 | |
| 5.5 | |
| 8 | |
| 50 | |
| 1200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.79(Max) - 0.2(Min) |
| Package Width | 7.59(Max) |
| Package Length | 16(Max) |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 48 | |
| Lead Shape | Gull-wing |
Amplify analog and digital signals by driving the input to the transmission line with this 74AC16244DLR buffer and line driver from Texas Instruments. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has 16 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

