TE Connectivity749805-7D-超小型连接器
Conn D-Sub PIN 9 POS 0.64mm Crimp ST Cable Mount 9 Terminal 1 Port Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Crimp | |
| 0.64 | |
| Straight | |
| PIN | |
| 250VAC | |
| -55 | |
| 105 | |
| Carbon Steel | |
| Tin Over Copper | |
| 1 | |
| Kit | |
| 30.86 | |
| 52.48 | |
| 15.75 | |
| Cable Mount | |
| Gold Over Nickel | |
| Brass |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

