TE Connectivity749111-8SCSI 连接器
Conn SCSI PL 100 POS 1.27mm IDT RA Cable Mount 100 Terminal 1 Port Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| SCSI | |
| PL | |
| 100 | |
| 100 | |
| 1 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| 1/Contact | |
| 100VDC | |
| -55 | |
| 105 | |
| Tube | |
| 71.86 | |
| 14.94 | |
| Cable Mount | |
| Gold | |
| Phosphor Bronze |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

