Top Searched
TE Connectivity745508-3连接器配件
Connector Accessories Split Ring Ferrule Aluminum Package
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Split Ring Ferrule | |
| Connector D-Subminiature | |
| Aluminum | |
| Package | |
| 6.6 | |
| 4.44 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

