TE Connectivity745076-6D-超小型连接器
Conn D-Sub SKT 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 1.37 | |
| Straight | |
| SKT | |
| 6/Contact | |
| 250VDC|250VAC | |
| 5000 | |
| 20 | |
| -55 | |
| 105 | |
| 500 | |
| 1 | |
| No | |
| Tube | |
| 30.89 | |
| 10.41 | |
| 12.17 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

