TE Connectivity745032-1D-超小型连接器
Conn D-Subminiature PL 9 POS 2.74mm Crimp ST Cable Mount Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Straight | |
| PIN | |
| -55 | |
| 105 | |
| 1 | |
| Package | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

