C&K7411J3V4BE2Switch Rocker
Switch Rocker ON ON ON DP3T PC Pins Rocker 20VAC 20VDC 0.4VA Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| DP3T | |
| ON ON ON | |
| Rocker | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Black | |
| 26.8 | |
| 4 | |
| 4.83 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 12 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Black | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| 16.26 | |
| 21.59 | |
| 19.61 | |
| 26.8 | |
| 21.59 | |
| 28.53(Norm) | |
| 15.11 | |
| 8.92(Norm) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

