| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | VHDM |
| Gender | HDR |
| Number of Contacts | 200 |
| Termination Method | Press Fit |
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Speed Rating (Gbps) | 3.125 |
| Maximum Current Rating (A) | 3/Contact |
| Maximum Voltage Rating | 120VDC|120VAC |
| Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 200 |
| Packaging | Tube |
| Product Weight (g) | 14.028 |
| Product Length (mm) | 50 |
| Product Depth (mm) | 21.6 |
| Product Height (mm) | 12.3 |
| Tradename | VHDM® |
| Mounting | Through Hole |