Littelfuse7405MDZBESwitch Toggle
Switch Toggle Mom OFF Mom 4PDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| 4PDT | |
| Mom OFF Mom | |
| Threaded | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 40000 | |
| Bright Chrome | |
| 6.86 | |
| 4 | |
| 4.83 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 12 | |
| 3.94 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 7.11 | |
| 21.59 | |
| 10.54 | |
| 12.7 | |
| 21.59 | |
| 28.45 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

