WAGO733-342连接器插头及 PCB 插座
Conn Shrouded Header HDR 12 POS 2.5mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 4 | |
| 150V | |
| -60 | |
| 100 | |
| Box | |
| 32.5 | |
| 7.8 | |
| 11.1 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

