Molex732512201射频连接器
Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold SMA Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| SMA | |
| RCP | |
| Solder | |
| Right Angle | |
| F | |
| Gold | |
| 0 to 18G | |
| 500VAC | |
| 50 | |
| 5000 | |
| Threaded | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| Tray | |
| 5.775 | |
| 9.6 | |
| 19.55 | |
| 10.44 | |
| SMA | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

